


SMDJ13A | |
|---|---|
DigiKey Part Number | 283-SMDJ13ATR-ND - Tape & Reel (TR) 283-SMDJ13ACT-ND - Cut Tape (CT) 283-SMDJ13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ13A |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 139.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 13,22030 Kč | 1 322,03 Kč |
| 500 | 10,34530 Kč | 5 172,65 Kč |
| 1 000 | 9,41991 Kč | 9 419,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,24472 Kč | 24 734,16 Kč |
| 6 000 | 7,65314 Kč | 45 918,84 Kč |
| 9 000 | 7,35191 Kč | 66 167,19 Kč |
| 15 000 | 7,01349 Kč | 105 202,35 Kč |
| 21 000 | 6,94509 Kč | 145 846,89 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |

