


SMDJ12CA | |
|---|---|
DigiKey Part Number | 283-SMDJ12CATR-ND - Tape & Reel (TR) 283-SMDJ12CACT-ND - Cut Tape (CT) 283-SMDJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 150.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 100 | 8,33800 Kč | 833,80 Kč |
| 500 | 6,40932 Kč | 3 204,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,47465 Kč | 28 423,95 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

