SMDJ12A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 900
Unit Price: 1,45000 Kč
Datasheet
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ12A

DigiKey Part Number
283-SMDJ12ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ12A
Description
TVS DIODE 12VWM 19.9VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
150.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,90834 Kč20 725,02 Kč
9 0006,75387 Kč60 784,83 Kč
15 0006,43663 Kč96 549,45 Kč
21 0006,29940 Kč132 287,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,90834 Kč
Unit Price with VAT:8,35909 Kč