


SMDJ11CA | |
|---|---|
DigiKey Part Number | 283-SMDJ11CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ11CA |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,22884 Kč | 24 686,52 Kč |
| 6 000 | 7,63820 Kč | 45 829,20 Kč |
| 9 000 | 7,33740 Kč | 66 036,60 Kč |
| 15 000 | 6,99946 Kč | 104 991,90 Kč |
| 21 000 | 6,92934 Kč | 145 516,14 Kč |
| Unit Price without VAT: | 8,22884 Kč |
|---|---|
| Unit Price with VAT: | 9,95690 Kč |

