


SMDJ11A | |
|---|---|
DigiKey Part Number | 283-SMDJ11ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ11A |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,59071 Kč | 22 772,13 Kč |
| 6 000 | 7,03629 Kč | 42 217,74 Kč |
| 9 000 | 6,75387 Kč | 60 784,83 Kč |
| 15 000 | 6,43663 Kč | 96 549,45 Kč |
| 21 000 | 6,29940 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 7,59071 Kč |
|---|---|
| Unit Price with VAT: | 9,18476 Kč |

