


SMDJ10CA | |
|---|---|
DigiKey Part Number | 283-SMDJ10CATR-ND - Tape & Reel (TR) 283-SMDJ10CACT-ND - Cut Tape (CT) 283-SMDJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ10CA |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,04300 Kč | 27 129,00 Kč |
| 6 000 | 8,40725 Kč | 50 443,50 Kč |
| 9 000 | 8,08346 Kč | 72 751,14 Kč |
| 15 000 | 7,74301 Kč | 116 145,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,57090 Kč | 957,09 Kč |
| 500 | 7,63992 Kč | 3 819,96 Kč |
| 1 000 | 7,00535 Kč | 7 005,35 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

