


SMCJ54AH | |
|---|---|
DigiKey Part Number | 283-SMCJ54AHTR-ND - Tape & Reel (TR) 283-SMCJ54AHCT-ND - Cut Tape (CT) 283-SMCJ54AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54AH |
Description | TVS DIODE 54VWM 87.1VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 13,76700 Kč | 137,67 Kč |
| 100 | 8,97990 Kč | 897,99 Kč |
| 500 | 6,92082 Kč | 3 460,41 Kč |
| 1 000 | 6,25690 Kč | 6 256,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 4,21000 Kč | 202 080,00 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

