9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ5-0CA

DigiKey Part Number
283-SMCJ5-0CATR-ND - Tape & Reel (TR)
283-SMCJ5-0CACT-ND - Cut Tape (CT)
283-SMCJ5-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5-0CA
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
163A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1011,38700 Kč113,87 Kč
1007,37030 Kč737,03 Kč
5005,63974 Kč2 819,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16380 Kč12 491,40 Kč
6 0004,01788 Kč24 107,28 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč