


SMCJ400CA | |
|---|---|
DigiKey Part Number | 283-SMCJ400CATR-ND - Tape & Reel (TR) 283-SMCJ400CACT-ND - Cut Tape (CT) 283-SMCJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA |
Description | TVS DIODE 400VWM 648VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 648V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 100 | 12,23380 Kč | 1 223,38 Kč |
| 500 | 9,53514 Kč | 4 767,57 Kč |
| 1 000 | 8,66650 Kč | 8 666,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35295 Kč | 22 058,85 Kč |
| 6 000 | 6,81297 Kč | 40 877,82 Kč |
| 9 000 | 6,53790 Kč | 58 841,10 Kč |
| 15 000 | 6,22894 Kč | 93 434,10 Kč |
| 21 000 | 6,07416 Kč | 127 557,36 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |



