

SMCJ30CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ30CAHTR-ND - Tape & Reel (TR) 283-SMCJ30CAHCT-ND - Cut Tape (CT) 283-SMCJ30CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30CAH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 Kč | 13,75 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 8,54030 Kč | 854,03 Kč |
| 500 | 6,60312 Kč | 3 301,56 Kč |
| 1 000 | 5,97821 Kč | 5 978,21 Kč |
| 2 000 | 5,81782 Kč | 11 635,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,00128 Kč | 30 007,68 Kč |
| Unit Price without VAT: | 13,75000 Kč |
|---|---|
| Unit Price with VAT: | 16,63750 Kč |

