


SMCJ30AH | |
|---|---|
DigiKey Part Number | 283-SMCJ30AHTR-ND - Tape & Reel (TR) 283-SMCJ30AHCT-ND - Cut Tape (CT) 283-SMCJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ30AH |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 30V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 48.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T36AY | STMicroelectronics | 1 920 | 497-10902-1-ND | 35,70000 Kč | Similar |
| SMCJ30A-Q | Bourns Inc. | 11 960 | 118-SMCJ30A-QCT-ND | 25,41000 Kč | Similar |
| SMCJ30AHM3_A/H | Vishay General Semiconductor - Diodes Division | 3 330 | 112-SMCJ30AHM3_A/HCT-ND | 27,93000 Kč | Similar |
| SZ1SMC30AT3G | Littelfuse Inc. | 3 216 | F11589CT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 500 | 6,90372 Kč | 3 451,86 Kč |
| 1 000 | 6,24145 Kč | 6 241,45 Kč |
| 2 000 | 5,68416 Kč | 11 368,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 4,46208 Kč | 910 264,32 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

