


SMCJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ28CAHTR-ND - Tape & Reel (TR) 283-SMCJ28CAHCT-ND - Cut Tape (CT) 283-SMCJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAH |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA-Q | Bourns Inc. | 9 938 | 118-1.5SMC33CA-QCT-ND | 27,93000 Kč | Similar |
| SM15T33AY | STMicroelectronics | 539 | 497-10901-1-ND | 35,70000 Kč | Similar |
| SMCJ28CA-Q | Bourns Inc. | 20 507 | 118-SMCJ28CA-QCT-ND | 27,93000 Kč | Similar |
| SMCJ28CAHM3_A/H | Vishay General Semiconductor - Diodes Division | 2 061 | 112-SMCJ28CAHM3_A/HCT-ND | 35,07000 Kč | Similar |
| TPSMC33CA | Littelfuse Inc. | 6 267 | F6534CT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 500 | 6,90372 Kč | 3 451,86 Kč |
| 1 000 | 6,24145 Kč | 6 241,45 Kč |
| 2 000 | 5,68416 Kč | 11 368,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 4,46208 Kč | 535 449,60 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

