

SMCJ28CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ28CAHTR-ND - Tape & Reel (TR) 283-SMCJ28CAHCT-ND - Cut Tape (CT) 283-SMCJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CAH |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 13,62300 Kč | 136,23 Kč |
| 100 | 8,88610 Kč | 888,61 Kč |
| 500 | 6,84848 Kč | 3 424,24 Kč |
| 1 000 | 6,19151 Kč | 6 191,51 Kč |
| 2 000 | 5,63868 Kč | 11 277,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 000 | 4,16600 Kč | 499 920,00 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |

