


SMCJ28AH | |
|---|---|
DigiKey Part Number | 283-SMCJ28AHTR-ND - Tape & Reel (TR) 283-SMCJ28AHCT-ND - Cut Tape (CT) 283-SMCJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28AH |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49726 Kč | 13 491,78 Kč |
| Unit Price without VAT: | 4,49726 Kč |
|---|---|
| Unit Price with VAT: | 5,44168 Kč |

