


SMCJ24CA | |
|---|---|
DigiKey Part Number | 283-SMCJ24CATR-ND - Tape & Reel (TR) 283-SMCJ24CACT-ND - Cut Tape (CT) 283-SMCJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 38.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 11,53300 Kč | 115,33 Kč |
| 100 | 7,46630 Kč | 746,63 Kč |
| 500 | 5,71440 Kč | 2 857,20 Kč |
| 1 000 | 5,15006 Kč | 5 150,06 Kč |
| 2 000 | 4,67487 Kč | 9 349,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42785 Kč | 16 283,55 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

