

SMCJ20A | |
|---|---|
DigiKey Part Number | 283-SMCJ20ATR-ND - Tape & Reel (TR) 283-SMCJ20ACT-ND - Cut Tape (CT) 283-SMCJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20A |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 10,49800 Kč | 104,98 Kč |
| 100 | 6,83850 Kč | 683,85 Kč |
| 500 | 5,30748 Kč | 2 653,74 Kč |
| 1 000 | 4,71550 Kč | 4 715,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 4,38888 Kč | 895 331,52 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |

