Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC

SMCJ20A

DigiKey Part Number
283-SMCJ20ATR-ND - Tape & Reel (TR)
283-SMCJ20ACT-ND - Cut Tape (CT)
283-SMCJ20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ20A
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,66000 Kč16,66 Kč
1010,49800 Kč104,98 Kč
1006,83850 Kč683,85 Kč
5005,30748 Kč2 653,74 Kč
1 0004,71550 Kč4 715,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0004,38888 Kč895 331,52 Kč
Unit Price without VAT:16,66000 Kč
Unit Price with VAT:20,15860 Kč