


SMCJ18CAH | |
|---|---|
DigiKey Part Number | 283-SMCJ18CAHTR-ND - Tape & Reel (TR) 283-SMCJ18CAHCT-ND - Cut Tape (CT) 283-SMCJ18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CAH |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T22AY | STMicroelectronics | 579 | 497-10897-1-ND | 35,70000 Kč | Similar |
| SMCJ18CA-Q | Bourns Inc. | 9 158 | 118-SMCJ18CA-QCT-ND | 27,93000 Kč | Similar |
| TPSMC22CA | Littelfuse Inc. | 36 | F6526CT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 100 | 7,55300 Kč | 755,30 Kč |
| 500 | 5,78200 Kč | 2 891,00 Kč |
| 1 000 | 5,21149 Kč | 5 211,49 Kč |
| 2 000 | 4,73106 Kč | 9 462,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 4,46208 Kč | 910 264,32 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

