29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ18CAH

DigiKey Part Number
283-SMCJ18CAHTR-ND - Tape & Reel (TR)
283-SMCJ18CAHCT-ND - Cut Tape (CT)
283-SMCJ18CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18CAH
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
18V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
29.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T22AYSTMicroelectronics579497-10897-1-ND1,44000 KčSimilar
SMCJ18CA-QBourns Inc.9 158118-SMCJ18CA-QCT-ND1,13000 KčSimilar
TPSMC22CALittelfuse Inc.36F6526CT-ND1,07000 KčSimilar
In-Stock: 2 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,65400 Kč116,54 Kč
1007,55300 Kč755,30 Kč
5005,78200 Kč2 891,00 Kč
1 0005,21149 Kč5 211,49 Kč
2 0004,73106 Kč9 462,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0004,46208 Kč910 264,32 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč