29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ18CA

DigiKey Part Number
283-SMCJ18CATR-ND - Tape & Reel (TR)
283-SMCJ18CACT-ND - Cut Tape (CT)
283-SMCJ18CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ18CA
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,06900 Kč140,69 Kč
1009,16980 Kč916,98 Kč
5007,06540 Kč3 532,70 Kč
1 0006,38717 Kč6 387,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,65252 Kč16 957,56 Kč
6 0005,21314 Kč31 278,84 Kč
9 0004,98931 Kč44 903,79 Kč
15 0004,73782 Kč71 067,30 Kč
21 0004,58895 Kč96 367,95 Kč
30 0004,44428 Kč133 328,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč