Similar
Similar
Similar
Similar
Similar



SMCJ16AH | |
|---|---|
DigiKey Part Number | 283-SMCJ16AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ16AH |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC20A-Q | Bourns Inc. | 0 | 118-1.5SMC20A-QTR-ND | 6,04700 Kč | Similar |
| 1.5SMC20A/TR13 | YAGEO | 0 | 13-1.5SMC20A/TR13TR-ND | 3,08846 Kč | Similar |
| 1.5SMC20A/TR7 | YAGEO | 0 | 13-1.5SMC20A/TR7TR-ND | 4,03750 Kč | Similar |
| SMCJ16A-Q | Bourns Inc. | 0 | SMCJ16A-Q-ND | 4,90828 Kč | Similar |
| SMCJ16AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ16AHM3_A/H-ND | 6,49839 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 5,75597 Kč | 1 174 217,88 Kč |
| Unit Price without VAT: | 5,75597 Kč |
|---|---|
| Unit Price with VAT: | 6,96472 Kč |





