24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ15CAH

DigiKey Part Number
283-SMCJ15CAHTR-ND - Tape & Reel (TR)
283-SMCJ15CAHCT-ND - Cut Tape (CT)
283-SMCJ15CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ15CAH
Description
TVS DIODE 15VWM 24.4VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,65400 Kč116,54 Kč
1007,55300 Kč755,30 Kč
5005,78200 Kč2 891,00 Kč
1 0005,21149 Kč5 211,49 Kč
2 0004,73106 Kč9 462,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0004,46208 Kč910 264,32 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč