

SMCJ15AH | |
---|---|
DigiKey Part Number | 283-SMCJ15AHTR-ND - Tape & Reel (TR) 283-SMCJ15AHCT-ND - Cut Tape (CT) 283-SMCJ15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15AH |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,54000 Kč | 18,54 Kč |
10 | 11,56100 Kč | 115,61 Kč |
100 | 7,49260 Kč | 749,26 Kč |
500 | 5,73574 Kč | 2 867,87 Kč |
1 000 | 5,16980 Kč | 5 169,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
204 000 | 4,16600 Kč | 849 864,00 Kč |
Unit Price without VAT: | 18,54000 Kč |
---|---|
Unit Price with VAT: | 22,43340 Kč |