


SMCJ13CA | |
|---|---|
DigiKey Part Number | 283-SMCJ13CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA |
Description | TVS DIODE 13VWM 21.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,68045 Kč | 17 041,35 Kč |
| 6 000 | 5,23932 Kč | 31 435,92 Kč |
| 9 000 | 5,01463 Kč | 45 131,67 Kč |
| 15 000 | 4,76218 Kč | 71 432,70 Kč |
| 21 000 | 4,61271 Kč | 96 866,91 Kč |
| 30 000 | 4,46746 Kč | 134 023,80 Kč |
| Unit Price without VAT: | 5,68045 Kč |
|---|---|
| Unit Price with VAT: | 6,87334 Kč |

