


SMCJ12CA | |
|---|---|
DigiKey Part Number | 283-SMCJ12CATR-ND - Tape & Reel (TR) 283-SMCJ12CACT-ND - Cut Tape (CT) 283-SMCJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 500 | 5,75346 Kč | 2 876,73 Kč |
| 1 000 | 5,18525 Kč | 5 185,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46291 Kč | 13 388,73 Kč |
| 6 000 | 4,09906 Kč | 24 594,36 Kč |
| 9 000 | 3,91365 Kč | 35 222,85 Kč |
| 15 000 | 3,70535 Kč | 55 580,25 Kč |
| 21 000 | 3,58201 Kč | 75 222,21 Kč |
| 30 000 | 3,46216 Kč | 103 864,80 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





