


SMCJ12A | |
|---|---|
DigiKey Part Number | 283-SMCJ12ATR-ND - Tape & Reel (TR) 283-SMCJ12ACT-ND - Cut Tape (CT) 283-SMCJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 100 | 10,57250 Kč | 1 057,25 Kč |
| 500 | 8,20056 Kč | 4 100,28 Kč |
| 1 000 | 7,43623 Kč | 7 436,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46556 Kč | 19 396,68 Kč |
| 6 000 | 5,97684 Kč | 35 861,04 Kč |
| 9 000 | 5,72793 Kč | 51 551,37 Kč |
| 15 000 | 5,44821 Kč | 81 723,15 Kč |
| 21 000 | 5,28266 Kč | 110 935,86 Kč |
| 30 000 | 5,20750 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

