193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMCJ120CA

DigiKey Part Number
283-SMCJ120CATR-ND - Tape & Reel (TR)
283-SMCJ120CACT-ND - Cut Tape (CT)
283-SMCJ120CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ120CA
Description
TVS DIODE 120VWM 193VC SMC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
193V
Mfr
Current - Peak Pulse (10/1000µs)
7.8A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,25042 Kč12 751,26 Kč
6 0004,11326 Kč24 679,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,25042 Kč
Unit Price with VAT:5,14301 Kč