


SMBJ9-0CA | |
|---|---|
DigiKey Part Number | 283-SMBJ9-0CATR-ND - Tape & Reel (TR) 283-SMBJ9-0CACT-ND - Cut Tape (CT) 283-SMBJ9-0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9-0CA |
Description | TVS DIODE 9VWM 15.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,33498 Kč | 1 167,49 Kč |
| 1 000 | 2,07229 Kč | 2 072,29 Kč |
| 2 000 | 1,85077 Kč | 3 701,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,81902 Kč | 10 914,12 Kč |
| 12 000 | 1,65947 Kč | 19 913,64 Kč |
| 18 000 | 1,57816 Kč | 28 406,88 Kč |
| 30 000 | 1,48678 Kč | 44 603,40 Kč |
| 42 000 | 1,43266 Kč | 60 171,72 Kč |
| 60 000 | 1,38007 Kč | 82 804,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

