15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ9-0CA

DigiKey Part Number
283-SMBJ9-0CATR-ND - Tape & Reel (TR)
283-SMBJ9-0CACT-ND - Cut Tape (CT)
283-SMBJ9-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ9-0CA
Description
TVS DIODE 9VWM 15.4VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,14550 Kč314,55 Kč
5002,33498 Kč1 167,49 Kč
1 0002,07229 Kč2 072,29 Kč
2 0001,85077 Kč3 701,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,81902 Kč10 914,12 Kč
12 0001,65947 Kč19 913,64 Kč
18 0001,57816 Kč28 406,88 Kč
30 0001,48678 Kč44 603,40 Kč
42 0001,43266 Kč60 171,72 Kč
60 0001,38007 Kč82 804,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč