


SMBJ85CA | |
|---|---|
DigiKey Part Number | 283-SMBJ85CATR-ND - Tape & Reel (TR) 283-SMBJ85CACT-ND - Cut Tape (CT) 283-SMBJ85CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85CA |
Description | TVS DIODE 85VWM 137VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,66630 Kč | 366,63 Kč |
| 500 | 2,73394 Kč | 1 366,97 Kč |
| 1 000 | 2,43241 Kč | 2 432,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99173 Kč | 5 975,19 Kč |
| 6 000 | 1,80345 Kč | 10 820,70 Kč |
| 9 000 | 1,70749 Kč | 15 367,41 Kč |
| 15 000 | 1,59960 Kč | 23 994,00 Kč |
| 21 000 | 1,53568 Kč | 32 249,28 Kč |
| 30 000 | 1,47356 Kč | 44 206,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

