137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ85CA

DigiKey Part Number
283-SMBJ85CATR-ND - Tape & Reel (TR)
283-SMBJ85CACT-ND - Cut Tape (CT)
283-SMBJ85CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85CA
Description
TVS DIODE 85VWM 137VC SMB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
4.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,66630 Kč366,63 Kč
5002,73394 Kč1 366,97 Kč
1 0002,43241 Kč2 432,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99173 Kč5 975,19 Kč
6 0001,80345 Kč10 820,70 Kč
9 0001,70749 Kč15 367,41 Kč
15 0001,59960 Kč23 994,00 Kč
21 0001,53568 Kč32 249,28 Kč
30 0001,47356 Kč44 206,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč