Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB
High Power TVS Diodes

SMBJ75A

DigiKey Part Number
283-SMBJ75ATR-ND - Tape & Reel (TR)
283-SMBJ75ACT-ND - Cut Tape (CT)
283-SMBJ75ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75A
Description
TVS DIODE 75VWM 121VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
104,82700 Kč48,27 Kč
1003,03560 Kč303,56 Kč
5002,25620 Kč1 128,10 Kč
1 0002,00403 Kč2 004,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76705 Kč5 301,15 Kč
6 0001,71275 Kč10 276,50 Kč
9 0001,17552 Kč10 579,68 Kč
15 0001,09936 Kč16 490,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč