Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB
High Power TVS Diodes

SMBJ7-5CA

DigiKey Part Number
283-SMBJ7-5CATR-ND - Tape & Reel (TR)
283-SMBJ7-5CACT-ND - Cut Tape (CT)
283-SMBJ7-5CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7-5CA
Description
TVS DIODE 7.5VWM 12.9VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0001,17034 Kč238 749,36 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
18,74000 Kč8,74 Kč
105,41000 Kč54,10 Kč
1003,40800 Kč340,80 Kč
5002,53916 Kč1 269,58 Kč
1 0002,25787 Kč2 257,87 Kč
2 0002,02058 Kč4 041,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
104,26500 Kč42,65 Kč
1002,86710 Kč286,71 Kč
5002,21126 Kč1 105,63 Kč
1 0001,99197 Kč1 991,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč