SMBJE100AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJE100AH

SMBJ64AH

DigiKey Part Number
283-SMBJ64AHTR-ND - Tape & Reel (TR)
283-SMBJ64AHCT-ND - Cut Tape (CT)
283-SMBJ64AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64AH
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 769
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
106,66600 Kč66,66 Kč
1004,22850 Kč422,85 Kč
5003,17200 Kč1 586,00 Kč
1 0002,83038 Kč2 830,38 Kč
2 0002,54272 Kč5 085,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
204 0001,67421 Kč341 538,84 Kč
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč