

SMBJ64AH | |
|---|---|
DigiKey Part Number | 283-SMBJ64AHTR-ND - Tape & Reel (TR) 283-SMBJ64AHCT-ND - Cut Tape (CT) 283-SMBJ64AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64AH |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 6,66600 Kč | 66,66 Kč |
| 100 | 4,22850 Kč | 422,85 Kč |
| 500 | 3,17200 Kč | 1 586,00 Kč |
| 1 000 | 2,83038 Kč | 2 830,38 Kč |
| 2 000 | 2,54272 Kč | 5 085,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | 1,67421 Kč | 341 538,84 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |

