Eaton-DO-214AA,-SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AA,-SMB
High Power TVS Diodes

SMBJ64A

DigiKey Part Number
283-SMBJ64ATR-ND - Tape & Reel (TR)
283-SMBJ64ACT-ND - Cut Tape (CT)
283-SMBJ64ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64A
Description
TVS DIODE 64VWM 103VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,26300 Kč52,63 Kč
1003,31750 Kč331,75 Kč
5002,47170 Kč1 235,85 Kč
1 0002,19804 Kč2 198,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,94228 Kč5 826,84 Kč
6 0001,75789 Kč10 547,34 Kč
9 0001,73284 Kč15 595,56 Kč
15 0001,30106 Kč19 515,90 Kč
21 0001,21852 Kč25 588,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč