


SMBJ6-5CA | |
|---|---|
DigiKey Part Number | 283-SMBJ6-5CATR-ND - Tape & Reel (TR) 283-SMBJ6-5CACT-ND - Cut Tape (CT) 283-SMBJ6-5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6-5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 500 | 2,89100 Kč | 1 445,50 Kč |
| 1 000 | 2,57771 Kč | 2 577,71 Kč |
| 2 000 | 2,31367 Kč | 4 627,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,14624 Kč | 12 877,44 Kč |
| 12 000 | 1,96375 Kč | 23 565,00 Kč |
| 18 000 | 1,87076 Kč | 33 673,68 Kč |
| 30 000 | 1,76624 Kč | 52 987,20 Kč |
| 42 000 | 1,70435 Kč | 71 582,70 Kč |
| 60 000 | 1,64420 Kč | 98 652,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

