


SMBJ54CA | |
|---|---|
DigiKey Part Number | 283-SMBJ54CATR-ND - Tape & Reel (TR) 283-SMBJ54CACT-ND - Cut Tape (CT) 283-SMBJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38280 Kč | 338,28 Kč |
| 500 | 2,51892 Kč | 1 259,46 Kč |
| 1 000 | 2,23923 Kč | 2 239,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,88303 Kč | 5 649,09 Kč |
| 6 000 | 1,70336 Kč | 10 220,16 Kč |
| 9 000 | 1,61178 Kč | 14 506,02 Kč |
| 15 000 | 1,50879 Kč | 22 631,85 Kč |
| 21 000 | 1,44780 Kč | 30 403,80 Kč |
| 30 000 | 1,38849 Kč | 41 654,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

