


SMBJ51A | |
|---|---|
DigiKey Part Number | 283-SMBJ51ATR-ND - Tape & Reel (TR) 283-SMBJ51ACT-ND - Cut Tape (CT) 283-SMBJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,55462 Kč | 1 277,31 Kč |
| 1 000 | 2,27051 Kč | 2 270,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85566 Kč | 5 566,98 Kč |
| 6 000 | 1,67820 Kč | 10 069,20 Kč |
| 9 000 | 1,58768 Kč | 14 289,12 Kč |
| 15 000 | 1,48596 Kč | 22 289,40 Kč |
| 21 000 | 1,42570 Kč | 29 939,70 Kč |
| 30 000 | 1,36711 Kč | 41 013,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

