


SMBJ5-0A | |
|---|---|
DigiKey Part Number | 283-SMBJ5-0ATR-ND - Tape & Reel (TR) 283-SMBJ5-0ACT-ND - Cut Tape (CT) 283-SMBJ5-0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5-0A |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 100 | 3,81660 Kč | 381,66 Kč |
| 500 | 2,85094 Kč | 1 425,47 Kč |
| 1 000 | 2,53853 Kč | 2 538,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03835 Kč | 6 115,05 Kč |
| 6 000 | 1,84669 Kč | 11 080,14 Kč |
| 9 000 | 1,74897 Kč | 15 740,73 Kč |
| 15 000 | 1,63910 Kč | 24 586,50 Kč |
| 21 000 | 1,57403 Kč | 33 054,63 Kč |
| 30 000 | 1,51077 Kč | 45 323,10 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

