69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
High Power TVS Diodes

SMBJ43CAH

DigiKey Part Number
283-SMBJ43CAHTR-ND - Tape & Reel (TR)
283-SMBJ43CAHCT-ND - Cut Tape (CT)
283-SMBJ43CAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43CAH
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,66900 Kč56,69 Kč
1003,57390 Kč357,39 Kč
5002,66254 Kč1 331,27 Kč
1 0002,36794 Kč2 367,94 Kč
2 0002,11965 Kč4 239,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,21239 Kč13 274,34 Kč
12 0002,02536 Kč24 304,32 Kč
18 0001,93004 Kč34 740,72 Kč
30 0001,82294 Kč54 688,20 Kč
42 0001,75951 Kč73 899,42 Kč
60 0001,69787 Kč101 872,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč