


SMBJ43AH | |
|---|---|
DigiKey Part Number | 283-SMBJ43AHTR-ND - Tape & Reel (TR) 283-SMBJ43AHCT-ND - Cut Tape (CT) 283-SMBJ43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43AH |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 3,60330 Kč | 360,33 Kč |
| 500 | 2,68480 Kč | 1 342,40 Kč |
| 1 000 | 2,38810 Kč | 2 388,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95449 Kč | 5 863,47 Kč |
| 6 000 | 1,76919 Kč | 10 615,14 Kč |
| 9 000 | 1,67468 Kč | 15 072,12 Kč |
| 15 000 | 1,56848 Kč | 23 527,20 Kč |
| 21 000 | 1,50557 Kč | 31 616,97 Kč |
| 30 000 | 1,44440 Kč | 43 332,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

