


SMBJ36A | |
|---|---|
DigiKey Part Number | 283-SMBJ36ATR-ND - Tape & Reel (TR) 283-SMBJ36ACT-ND - Cut Tape (CT) 283-SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,77600 Kč | 47,76 Kč |
| 100 | 2,99070 Kč | 299,07 Kč |
| 500 | 2,21860 Kč | 1 109,30 Kč |
| 1 000 | 1,96876 Kč | 1 968,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,61126 Kč | 9 667,56 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

