


SMBJ350CA | |
|---|---|
DigiKey Part Number | 283-SMBJ350CATR-ND - Tape & Reel (TR) 283-SMBJ350CACT-ND - Cut Tape (CT) 283-SMBJ350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA |
Description | TVS DIODE 350VWM 567VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 1.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,08100 Kč | 608,10 Kč |
| 500 | 4,61326 Kč | 2 306,63 Kč |
| 1 000 | 4,13976 Kč | 4 139,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,43961 Kč | 10 318,83 Kč |
| 6 000 | 3,14470 Kč | 18 868,20 Kč |
| 9 000 | 2,99443 Kč | 26 949,87 Kč |
| 15 000 | 2,82552 Kč | 42 382,80 Kč |
| 21 000 | 2,72551 Kč | 57 235,71 Kč |
| 30 000 | 2,62832 Kč | 78 849,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

