


SMBJ33CA | |
|---|---|
DigiKey Part Number | 283-SMBJ33CATR-ND - Tape & Reel (TR) 283-SMBJ33CACT-ND - Cut Tape (CT) 283-SMBJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 100 | 3,29730 Kč | 329,73 Kč |
| 500 | 2,45386 Kč | 1 226,93 Kč |
| 1 000 | 2,18065 Kč | 2 180,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74554 Kč | 5 236,62 Kč |
| 6 000 | 1,57848 Kč | 9 470,88 Kč |
| 9 000 | 1,49325 Kč | 13 439,25 Kč |
| 15 000 | 1,39749 Kč | 20 962,35 Kč |
| 21 000 | 1,37784 Kč | 28 934,64 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




