


SMBJ30AH | |
|---|---|
DigiKey Part Number | 283-SMBJ30AHTR-ND - Tape & Reel (TR) 283-SMBJ30AHCT-ND - Cut Tape (CT) 283-SMBJ30AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30AH |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,59600 Kč | 65,96 Kč |
| 100 | 3,77210 Kč | 377,21 Kč |
| 500 | 2,95654 Kč | 1 478,27 Kč |
| 1 000 | 2,22624 Kč | 2 226,24 Kč |
| 2 000 | 2,22396 Kč | 4 447,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,99738 Kč | 11 984,28 Kč |
| 12 000 | 1,74770 Kč | 20 972,40 Kč |
| 18 000 | 1,74496 Kč | 31 409,28 Kč |
| 30 000 | 1,71274 Kč | 51 382,20 Kč |
| 42 000 | 1,62432 Kč | 68 221,44 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

