


SMBJ28AH | |
|---|---|
DigiKey Part Number | 283-SMBJ28AHTR-ND - Tape & Reel (TR) 283-SMBJ28AHCT-ND - Cut Tape (CT) 283-SMBJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28AH |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,01400 Kč | 50,14 Kč |
| 100 | 3,15000 Kč | 315,00 Kč |
| 500 | 2,34358 Kč | 1 171,79 Kč |
| 1 000 | 2,08310 Kč | 2 083,10 Kč |
| 2 000 | 1,86328 Kč | 3 726,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,12065 Kč | 12 723,90 Kč |
| 12 000 | 1,94025 Kč | 23 283,00 Kč |
| 18 000 | 1,84830 Kč | 33 269,40 Kč |
| 30 000 | 1,74497 Kč | 52 349,10 Kč |
| 42 000 | 1,68380 Kč | 70 719,60 Kč |
| 60 000 | 1,62432 Kč | 97 459,20 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

