45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

SMBJ28A

DigiKey Part Number
283-SMBJ28ATR-ND - Tape & Reel (TR)
283-SMBJ28ACT-ND - Cut Tape (CT)
283-SMBJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,32000 Kč63,20 Kč
1003,64320 Kč364,32 Kč
5002,81920 Kč1 409,60 Kč
1 0002,42821 Kč2 428,21 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,81787 Kč5 453,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč