


SMBJ26CAH | |
|---|---|
DigiKey Part Number | 283-SMBJ26CAHTR-ND - Tape & Reel (TR) 283-SMBJ26CAHCT-ND - Cut Tape (CT) 283-SMBJ26CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CAH |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93920 Kč | 393,92 Kč |
| 500 | 2,94770 Kč | 1 473,85 Kč |
| 1 000 | 2,62706 Kč | 2 627,06 Kč |
| 2 000 | 2,35671 Kč | 4 713,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,21239 Kč | 13 274,34 Kč |
| 12 000 | 2,02536 Kč | 24 304,32 Kč |
| 18 000 | 1,93004 Kč | 34 740,72 Kč |
| 30 000 | 1,82294 Kč | 54 688,20 Kč |
| 42 000 | 1,75951 Kč | 73 899,42 Kč |
| 60 000 | 1,69787 Kč | 101 872,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

