


SMBJ26AH | |
|---|---|
DigiKey Part Number | 283-SMBJ26AHTR-ND - Tape & Reel (TR) 283-SMBJ26AHCT-ND - Cut Tape (CT) 283-SMBJ26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26AH |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,26890 Kč | 426,89 Kč |
| 500 | 3,19968 Kč | 1 599,84 Kč |
| 1 000 | 2,85384 Kč | 2 853,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34681 Kč | 7 040,43 Kč |
| 6 000 | 2,13116 Kč | 12 786,96 Kč |
| 9 000 | 2,02124 Kč | 18 191,16 Kč |
| 15 000 | 1,89767 Kč | 28 465,05 Kč |
| 21 000 | 1,82447 Kč | 38 313,87 Kč |
| 30 000 | 1,75332 Kč | 52 599,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

